Part Details for NTB0101GS1 by NXP Semiconductors
Overview of NTB0101GS1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NTB0101GS1
NTB0101GS1 CAD Models
NTB0101GS1 Part Data Attributes
|
NTB0101GS1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GS1
NXP Semiconductors
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for NTB0101GS1
This table gives cross-reference parts and alternative options found for NTB0101GS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935293619125 | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6 | NXP Semiconductors | NTB0101GS1 vs 935293619125 |
NTB0101GW,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin | NXP Semiconductors | NTB0101GS1 vs NTB0101GW,125 |
NTB0101GV | IC LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Line Driver or Receiver | NXP Semiconductors | NTB0101GS1 vs NTB0101GV |
NTB0101GM | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | NTB0101GS1 vs NTB0101GM |
NTB0101GN | Line Transceiver | NXP Semiconductors | NTB0101GS1 vs NTB0101GN |