Part Details for 935293619125 by NXP Semiconductors
Overview of 935293619125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 935293619125
935293619125 CAD Models
935293619125 Part Data Attributes
|
935293619125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935293619125
NXP Semiconductors
LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Receive Delay-Max | 14.2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 14.2 ns | |
Width | 1.5 mm |
Alternate Parts for 935293619125
This table gives cross-reference parts and alternative options found for 935293619125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935293619125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB0101GW,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin | NXP Semiconductors | 935293619125 vs NTB0101GW,125 |
NTB0101GM,115 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state SON 6-Pin | NXP Semiconductors | 935293619125 vs NTB0101GM,115 |
NTB0101GM | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | 935293619125 vs NTB0101GM |
NTB0101GV,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSOP 6-Pin | NXP Semiconductors | 935293619125 vs NTB0101GV,125 |
935293472125 | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | 935293619125 vs 935293472125 |
NTB0101GV | IC LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Line Driver or Receiver | NXP Semiconductors | 935293619125 vs NTB0101GV |
935362915147 | Line Transceiver | NXP Semiconductors | 935293619125 vs 935362915147 |
935293617132 | LINE TRANSCEIVER, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | NXP Semiconductors | 935293619125 vs 935293617132 |
935293618115 | LINE TRANSCEIVER, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | 935293619125 vs 935293618115 |