Part Details for NTB0101GV by NXP Semiconductors
Overview of NTB0101GV by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NTB0101GV
NTB0101GV CAD Models
NTB0101GV Part Data Attributes
|
NTB0101GV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0101GV
NXP Semiconductors
IC LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Line Driver or Receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14.2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 14.2 ns | |
Width | 1.5 mm |
Alternate Parts for NTB0101GV
This table gives cross-reference parts and alternative options found for NTB0101GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB0101GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB0101GS1 | Line Transceiver | NXP Semiconductors | NTB0101GV vs NTB0101GS1 |
NTB0101GW,125 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state TSSOP 6-Pin | NXP Semiconductors | NTB0101GV vs NTB0101GW,125 |
935293619125 | LINE TRANSCEIVER, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6 | NXP Semiconductors | NTB0101GV vs 935293619125 |
NTB0101GN | Line Transceiver | NXP Semiconductors | NTB0101GV vs NTB0101GN |
935293617132 | LINE TRANSCEIVER, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | NXP Semiconductors | NTB0101GV vs 935293617132 |
NTB0101GM,115 | NTB0101 - Dual supply translating transceiver; auto direction sensing; 3-state SON 6-Pin | NXP Semiconductors | NTB0101GV vs NTB0101GM,115 |
NTB0101GS | LINE TRANSCEIVER, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1202, XSON-6 | NXP Semiconductors | NTB0101GV vs NTB0101GS |