Part Details for NTC-L106K10TRBF by NIC Components Corp
Overview of NTC-L106K10TRBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC-L106K10TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-L106K10TRBF
|
Avnet Americas | Cap Tant Solid 10uF 10V B CASE 10% (3.4 X 2.6 X 1.9mm) SMD T/R - Tape and Reel (Alt: NTC-L106K10TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTC-L106K10TRBF
|
Avnet Americas | Cap Tant Solid 10uF 10V B CASE 10% (3.4 X 2.6 X 1.9mm) SMD T/R - Tape and Reel (Alt: NTC-L106K10TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTC-L106K10TRBF
|
Avnet Americas | Cap Tant Solid 10uF 10V B CASE 10% (3.4 X 2.6 X 1.9mm) SMD T/R - Tape and Reel (Alt: NTC-L106K10TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for NTC-L106K10TRBF
NTC-L106K10TRBF CAD Models
NTC-L106K10TRBF Part Data Attributes
|
NTC-L106K10TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-L106K10TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.6 mm |
Alternate Parts for NTC-L106K10TRBF
This table gives cross-reference parts and alternative options found for NTC-L106K10TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-L106K10TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L2106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-L106K10TRBF vs B45198L2106K206 |
B45010B1069K607 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-L106K10TRBF vs B45010B1069K607 |
293D106X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-L106K10TRBF vs 293D106X9010B2TE3 |
T450B11061AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | NTC-L106K10TRBF vs T450B11061AKP |
TEESVB21A106K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | NTC-L106K10TRBF vs TEESVB21A106K8R |
B45010B1066K607 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-L106K10TRBF vs B45010B1066K607 |
T450B11061AKAP | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | NTC-L106K10TRBF vs T450B11061AKAP |
293D106X9010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-L106K10TRBF vs 293D106X9010B8T |
B45110B1069K757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-L106K10TRBF vs B45110B1069K757 |
B45196L2106K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-L106K10TRBF vs B45196L2106K209 |