Part Details for NTC-L106K10TRBF by NIC Components Corp
Overview of NTC-L106K10TRBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC-L106K10TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-L106K10TRBF
|
Avnet Americas | Cap Tant Solid 10uF 10V B CASE 10% (3.4 X 2.6 X 1.9mm) SMD T/R - Tape and Reel (Alt: NTC-L106K10TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for NTC-L106K10TRBF
NTC-L106K10TRBF CAD Models
NTC-L106K10TRBF Part Data Attributes
|
NTC-L106K10TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-L106K10TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.6 mm |
Alternate Parts for NTC-L106K10TRBF
This table gives cross-reference parts and alternative options found for NTC-L106K10TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-L106K10TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106K010E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-L106K10TRBF vs TR3B106K010E0800 |
T452B11061AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | NTC-L106K10TRBF vs T452B11061AKP |
TCC10K10B | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | SMEC Inc | NTC-L106K10TRBF vs TCC10K10B |
TR3B106K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-L106K10TRBF vs TR3B106K010C0800 |
TLESVB21A106K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | NTC-L106K10TRBF vs TLESVB21A106K8RE |
293D106X9010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | NTC-L106K10TRBF vs 293D106X9010B8T |
T450B11061AKAP | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | NTC-L106K10TRBF vs T450B11061AKAP |
B45110B1069K757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTC-L106K10TRBF vs B45110B1069K757 |
TSK1A106TSSR | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | DAEWOO Electronic Components | NTC-L106K10TRBF vs TSK1A106TSSR |
TMC0JBLTE106KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | NTC-L106K10TRBF vs TMC0JBLTE106KR |