Part Details for NTC-L106K6.3TRBF by NIC Components Corp
Overview of NTC-L106K6.3TRBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Part Details for NTC-L106K6.3TRBF
NTC-L106K6.3TRBF CAD Models
NTC-L106K6.3TRBF Part Data Attributes
|
NTC-L106K6.3TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-L106K6.3TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 370 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.6 mm |
Alternate Parts for NTC-L106K6.3TRBF
This table gives cross-reference parts and alternative options found for NTC-L106K6.3TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-L106K6.3TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106K006CC621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | NTC-L106K6.3TRBF vs T493B106K006CC621A7610 |
TBJB106K006RCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | NTC-L106K6.3TRBF vs TBJB106K006RCLC0845 |
T494B106K006AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | NTC-L106K6.3TRBF vs T494B106K006AG7280 |
TBJB106K006RCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | NTC-L106K6.3TRBF vs TBJB106K006RCSZ0845 |
T493B106K006BB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-L106K6.3TRBF vs T493B106K006BB64207610 |
T493B106K006CH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-L106K6.3TRBF vs T493B106K006CH62207640 |
T493B106K006CC611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | NTC-L106K6.3TRBF vs T493B106K006CC611B7610 |
T492B106K006RS42507610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | NTC-L106K6.3TRBF vs T492B106K006RS42507610 |
T496B106K006BK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | NTC-L106K6.3TRBF vs T496B106K006BK64107610 |
T494B106K006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | NTC-L106K6.3TRBF vs T494B106K006AT7280 |