Part Details for NTC-T106K10TRAF by NIC Components Corp
Overview of NTC-T106K10TRAF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Price & Stock for NTC-T106K10TRAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2541
|
Newark | Cap, 10Uf, 10V, Tant, Case A, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:148Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T106K10TRAF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0340 | Buy Now |
DISTI #
10AH2542
|
Newark | Cap, 10Uf, 10V, Tant, Case A, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:148Ma, Qualification:- Rohs Compliant: Yes |Nic Components NTC-T106K10TRAF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NTC-T106K10TRAFCT-ND
|
DigiKey | CAP SMT321610F10VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4740 In Stock |
|
$0.1314 / $0.5900 | Buy Now |
DISTI #
10AH2541
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 10AH2541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 15 Partner Stock |
|
RFQ | |
DISTI #
NTC-T106K10TRAF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: NTC-T106K10TRAF) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 34000 Factory Stock |
|
$0.1035 | Buy Now |
|
Future Electronics | NTC-T Series 10 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 63Cut Tape/Mini-Reel |
|
$0.2100 / $0.4250 | Buy Now |
|
Future Electronics | NTC-T Series 10 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 4991 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206 | 8000 |
|
$0.1365 / $0.7800 | Buy Now |
Part Details for NTC-T106K10TRAF
NTC-T106K10TRAF CAD Models
NTC-T106K10TRAF Part Data Attributes
|
NTC-T106K10TRAF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K10TRAF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 22.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T106K10TRAF
This table gives cross-reference parts and alternative options found for NTC-T106K10TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K10TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-028KCB6A | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | NTC-T106K10TRAF vs 07016-028KCB6A |
TBJA106K010CXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | NTC-T106K10TRAF vs TBJA106K010CXDB0923 |
T493A106K010CB652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | NTC-T106K10TRAF vs T493A106K010CB652C7640 |
TR3A106K010C1800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | NTC-T106K10TRAF vs TR3A106K010C1800 |
T493A106K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | NTC-T106K10TRAF vs T493A106K010BM64207280 |
T493A106K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | NTC-T106K10TRAF vs T493A106K010BC63207610 |
TBJA106K010CXSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | NTC-T106K10TRAF vs TBJA106K010CXSC0H00 |
TBJA106K010RXLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | NTC-T106K10TRAF vs TBJA106K010RXLZ0823 |
TBJA106K010RFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | NTC-T106K10TRAF vs TBJA106K010RFSC0845 |
TBJA106K010LXDD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | NTC-T106K10TRAF vs TBJA106K010LXDD0045 |