Part Details for NTC-T106M6.3TRJF by NIC Components Corp
Overview of NTC-T106M6.3TRJF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-T106M6.3TRJF
NTC-T106M6.3TRJF CAD Models
NTC-T106M6.3TRJF Part Data Attributes:
|
NTC-T106M6.3TRJF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106M6.3TRJF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00063 mA | |
Length | 1.6 mm | |
Manufacturer Series | NTC-T | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 28 mA | |
Series | NTC-T | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for NTC-T106M6.3TRJF
This table gives cross-reference parts and alternative options found for NTC-T106M6.3TRJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106M6.3TRJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M106M6R3CSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3CSZ |
TM8M106M6R3ESZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3ESZ |
TM8M106M6R3HZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3HZZ |
TM8M106M6R3ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3ESB |
TM8M106M6R3USZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3USZ |
TM8M106M6R3UZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3UZB |
TM8M106M6R3EBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3EBZ |
TM8M106M6R3LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3LSA |
TM8M106M6R3LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3LBA |
TM8M106M6R3CZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTC-T106M6.3TRJF vs TM8M106M6R3CZB |