Part Details for NTC-T156K6.3TRAF by NIC Components Corp
Overview of NTC-T156K6.3TRAF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTC-T156K6.3TRAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T156K6.3TRAF
|
Avnet Americas | Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T156K6.3TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1196 / $0.1337 | Buy Now |
|
Future Electronics | 15uF 6.3V A CASE 10% tantalum capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
NTC-T156K6.3TRAF
|
Avnet Americas | Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T156K6.3TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1196 / $0.1337 | Buy Now |
DISTI #
NTC-T156K6.3TRAF
|
Avnet Americas | Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R - Tape and Reel (Alt: NTC-T156K6.3TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1196 / $0.1337 | Buy Now |
DISTI #
NTC-T156K6.3TRAF
|
Avnet Asia | Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R (Alt: NTC-T156K6.3TRAF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1319 / $0.1413 | Buy Now |
Part Details for NTC-T156K6.3TRAF
NTC-T156K6.3TRAF CAD Models
NTC-T156K6.3TRAF Part Data Attributes
|
NTC-T156K6.3TRAF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T156K6.3TRAF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00095 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 68 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T156K6.3TRAF
This table gives cross-reference parts and alternative options found for NTC-T156K6.3TRAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T156K6.3TRAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A156K006CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | KEMET Corporation | NTC-T156K6.3TRAF vs T493A156K006CB612C |
T451A11560JKAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | NTC-T156K6.3TRAF vs T451A11560JKAP |
TAJA156K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NTC-T156K6.3TRAF vs TAJA156K006Y |
TCKOJ156ATLSR2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NTC-T156K6.3TRAF vs TCKOJ156ATLSR2K0 |
T491A156K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | NTC-T156K6.3TRAF vs T491A156K006ZT |
B45198L1156K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | NTC-T156K6.3TRAF vs B45198L1156K109 |
593D156X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NTC-T156K6.3TRAF vs 593D156X96R3A2TE3 |
TR3A156K6R3E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NTC-T156K6.3TRAF vs TR3A156K6R3E1000 |
B45198L1156K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | NTC-T156K6.3TRAF vs B45198L1156K106 |
B45198H1156K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | NTC-T156K6.3TRAF vs B45198H1156K106 |