Part Details for NTC0805J1K0 (1624349-1) by TE Connectivity
Results Overview of NTC0805J1K0 (1624349-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC0805J1K0 (1624349-1) Information
NTC0805J1K0 (1624349-1) by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTC0805J1K0 (1624349-1)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70296298
|
RS | 1KOHMS 125MW 0805 COMPENSATION NTC THERMISTOR, 4S, 2 X 1.25 X 0.5MM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.1200 | RFQ |