Part Details for NTCLE203E3202SB0 by Vishay Intertechnologies
Results Overview of NTCLE203E3202SB0 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE203E3202SB0 Information
NTCLE203E3202SB0 by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTCLE203E3202SB0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89R9481
|
Newark | Thermistor, Ntc, 3528K, 2 Kohm, Thermistor Type:Bead, Radial Leaded, Resistance (25°C):2Kohm, Product Range:Ntcle203E3 Series, B-Constant:3528K, B-Constant Tolerance:± 0.5%, Probe Material:-, Lead Length:39Mm, Qualification:- Rohs Compliant: Yes |Vishay NTCLE203E3202SB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 662 |
|
$0.8190 / $1.1600 | Buy Now |
|
DISTI #
89R9481
|
Avnet Americas | - Bulk (Alt: 89R9481) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 914 Partner Stock |
|
$0.8550 / $1.1400 | Buy Now |
|
DISTI #
NTCLE203E3202SB0
|
Avnet Americas | - Bulk (Alt: NTCLE203E3202SB0) COO: Israel RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5483 / $0.6266 | Buy Now |
|
DISTI #
594-NTCLE203E3202SB0
|
Mouser Electronics | NTC Thermistors 2Kohms Special Tol Special Tol RoHS: Compliant | 3500 |
|
$0.6760 / $1.0200 | Buy Now |
|
DISTI #
V36:1790_09471485
|
Arrow Electronics | Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200 COO: Israel RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2448 | Americas - 434 |
|
$0.5408 / $0.6761 | Buy Now |
|
DISTI #
87115866
|
Verical | Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200 RoHS: Exempt Min Qty: 12 Package Multiple: 1 Date Code: 2448 | Americas - 434 |
|
$0.5408 / $0.6514 | Buy Now |
|
DISTI #
67614698
|
Verical | Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200 RoHS: Exempt Min Qty: 50 Package Multiple: 1 Date Code: 2245 | Americas - 109 |
|
$0.7170 | Buy Now |
|
DISTI #
V36:1790_09471485
|
Arrow Electronics | Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200 COO: Israel RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2448 | Americas - 434 |
|
$0.5408 / $0.6761 | Buy Now |
|
DISTI #
87115866
|
Verical | Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200 COO: Israel RoHS: Exempt Min Qty: 12 Package Multiple: 1 Date Code: 2448 | Americas - 434 |
|
$0.5408 / $0.6514 | Buy Now |
|
DISTI #
67614698
|
Verical | Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200 RoHS: Exempt Min Qty: 50 Package Multiple: 1 Date Code: 2245 | Americas - 109 |
|
$0.7170 | Buy Now |
US Tariff Estimator: NTCLE203E3202SB0 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTCLE203E3202SB0
NTCLE203E3202SB0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTCLE203E3202SB0 Part Data Attributes
|
|
NTCLE203E3202SB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE203E3202SB0
Vishay Intertechnologies
NTC Thermistor, 2060ohm, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 12 Weeks | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8 Mm | |
| Package Length | 4.2 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 4 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2060 Ω | |
| Resistor Type | Ntc Thermistor | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wire | |
| Thermal Sensitivity Index | 3528 K | |
| Thermistor Application | Temperature Compensation | |
| Tolerance | 1.93% |
NTCLE203E3202SB0 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3-5 seconds.
-
Yes, the NTCLE203E3202SB0 is suitable for use in high-humidity environments, but it's recommended to take precautions to prevent moisture ingress, such as conformal coating or potting.
-
The thermal response time of the NTCLE203E3202SB0 is approximately 10-15 seconds in still air.
-
Yes, the NTCLE203E3202SB0 is suitable for use in high-vibration applications, but it's recommended to ensure that the thermistor is properly secured to prevent mechanical stress and damage.
-
The recommended wire size is 30 AWG (0.05 mm²) and the recommended wire material is copper or copper-clad aluminum.