Part Details for NTE1539 by NTE Electronics Inc
Overview of NTE1539 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NTE1539
NTE1539 CAD Models
NTE1539 Part Data Attributes
|
NTE1539
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1539
NTE Electronics Inc
Horiz/Vert Deflection IC, PDIP18,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 11.8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1539
This table gives cross-reference parts and alternative options found for NTE1539. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1539, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA11441 | Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | NTE1539 vs HA11441 |
TDA2579B | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, DIP-18, Deflection IC | NXP Semiconductors | NTE1539 vs TDA2579B |
TDA2579C | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | NTE1539 vs TDA2579C |
TDA2594N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102DS, DIP-18, Deflection IC | NXP Semiconductors | NTE1539 vs TDA2594N |
HA11423MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | NTE1539 vs HA11423MP |
NTE1683 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | NTE1539 vs NTE1683 |
STK79315A | Vertical Deflection IC, Hybrid, PSFM18, SIP-18 | SANYO Electric Co Ltd | NTE1539 vs STK79315A |
HA11441 | HORIZ/VERT DEFLECTION IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Renesas Electronics Corporation | NTE1539 vs HA11441 |
NTE7084 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | NTE1539 vs NTE7084 |
TDA2578A | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | NTE1539 vs TDA2578A |