Part Details for TDA2579B by NXP Semiconductors
Overview of TDA2579B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA2579B
TDA2579B CAD Models
TDA2579B Part Data Attributes
|
TDA2579B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA2579B
NXP Semiconductors
IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, DIP-18, Deflection IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Length | 21.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA2579B
This table gives cross-reference parts and alternative options found for TDA2579B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2579B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA11441 | Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | TDA2579B vs HA11441 |
TDA2579C | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | TDA2579B vs TDA2579C |
TDA2594N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102DS, DIP-18, Deflection IC | NXP Semiconductors | TDA2579B vs TDA2594N |
HA11423MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | TDA2579B vs HA11423MP |
NTE1683 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | TDA2579B vs NTE1683 |
NTE1539 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | TDA2579B vs NTE1539 |
STK79315A | Vertical Deflection IC, Hybrid, PSFM18, SIP-18 | SANYO Electric Co Ltd | TDA2579B vs STK79315A |
HA11441 | HORIZ/VERT DEFLECTION IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Renesas Electronics Corporation | TDA2579B vs HA11441 |
NTE7084 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | TDA2579B vs NTE7084 |
TDA2578A | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | TDA2579B vs TDA2578A |