Part Details for STK79315A by SANYO Electric Co Ltd
Overview of STK79315A by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK79315A
STK79315A CAD Models
STK79315A Part Data Attributes
|
STK79315A
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK79315A
SANYO Electric Co Ltd
Vertical Deflection IC, Hybrid, PSFM18, SIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP18,.1 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP18,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for STK79315A
This table gives cross-reference parts and alternative options found for STK79315A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK79315A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2579B | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, DIP-18, Deflection IC | NXP Semiconductors | STK79315A vs TDA2579B |
HA11441MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | STK79315A vs HA11441MP |
NTE1539 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | STK79315A vs NTE1539 |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | STK79315A vs TDA2595N |
LA7802 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | SANYO Electric Co Ltd | STK79315A vs LA7802 |
TDA2577AN | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102HE, DIP-18, Deflection IC | NXP Semiconductors | STK79315A vs TDA2577AN |
TDA2595 | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | STK79315A vs TDA2595 |
TDA2579CN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | STK79315A vs TDA2579CN |
TDA2579C | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | STK79315A vs TDA2579C |
KA2134 | Horiz/Vert Deflection IC, Bipolar, PDIP18, 0.300 INCH, DIP-18 | Samsung Semiconductor | STK79315A vs KA2134 |