-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, SC-89, 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9493
|
Newark | Mosfet, N Ch, 20V,0.915A, Sc89, Transistor Polarity:N Channel, Continuous Drain Current Id:915Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.127Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:760Mv, Power Rohs Compliant: Yes |Onsemi NTE4153NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51458 |
|
$0.1000 / $0.3950 | Buy Now |
DISTI #
45J2132
|
Newark | N Channel Mosfet, 20V, 915Ma, Sc-89, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:915Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:760Mv Rohs Compliant: Yes |Onsemi NTE4153NT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
85W3185
|
Newark | N Channel Mosfet, 20V, 915Ma, Sc-89, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:915Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:300Mw Rohs Compliant: Yes |Onsemi NTE4153NT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
NTE4153NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 915MA SC89-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
129244 In Stock |
|
$0.0598 / $0.3900 | Buy Now |
DISTI #
NTE4153NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R - Tape and Reel (Alt: NTE4153NT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0577 | Buy Now |
DISTI #
863-NTE4153NT1G
|
Mouser Electronics | MOSFET 20V 915mA N-Channel RoHS: Compliant | 33822 |
|
$0.0680 / $0.3900 | Buy Now |
DISTI #
E02:0323_00078377
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2418 | Europe - 27000 |
|
$0.0475 / $0.0516 | Buy Now |
DISTI #
V72:2272_07301460
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2410 Container: Cut Strips | Americas - 14900 |
|
$0.0586 / $0.3822 | Buy Now |
DISTI #
V36:1790_07301460
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2332 | Americas - 3000 |
|
$0.0440 / $0.0544 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-89-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 363000Reel |
|
$0.0490 / $0.0557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE4153NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTE4153NT1G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, SC-89, 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-89, 3 LEAD | |
Package Description | SC-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.915 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTE4153NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE4153NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUDM7005 | Small Signal Field-Effect Transistor, 0.915A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ULTRAMINI-3 | Central Semiconductor Corp | NTE4153NT1G vs CMUDM7005 |
FDY302NZ | 600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-89, 3 PIN | Rochester Electronics LLC | NTE4153NT1G vs FDY302NZ |
NVA4153NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, 3000-REEL, Automotive Qualified | onsemi | NTE4153NT1G vs NVA4153NT1G |
NTK3134NT5H | 750mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN | onsemi | NTE4153NT1G vs NTK3134NT5H |
NTK3134NT5G | Single NāChannel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 8000-REEL | onsemi | NTE4153NT1G vs NTK3134NT5G |
NTK3134NT1G | Single NāChannel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 4000-REEL | onsemi | NTE4153NT1G vs NTK3134NT1G |
CMUDM7005TR | Small Signal Field-Effect Transistor, 0.915A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ULTRAMINI-3 | Central Semiconductor Corp | NTE4153NT1G vs CMUDM7005TR |
CMUDM7005PBFREE | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | NTE4153NT1G vs CMUDM7005PBFREE |
FDY302NZ | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 3 PIN | Fairchild Semiconductor Corporation | NTE4153NT1G vs FDY302NZ |
FDV305N | N-Channel PowerTrench® MOSFET 20V, 0.9A, 220mΩ, 3000-REEL | onsemi | NTE4153NT1G vs FDV305N |