-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVA4153NT1GCT-ND
|
DigiKey | MOSFET N-CH 20V 0.915A SC75 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2031 / $0.6200 | Buy Now |
DISTI #
NVA4153NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.952A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVA4153NT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 / $0.2405 | Buy Now |
DISTI #
863-NVA4153NT1G
|
Mouser Electronics | MOSFET NFET SC75 20V 915MA 230MO RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 9000 |
|
$0.1599 / $0.4569 | Buy Now |
DISTI #
NVA4153NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.952A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NVA4153NT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 / $0.2405 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 20V 0.915A SC75 | 10000 |
|
RFQ | |
DISTI #
NVA4153NT1G
|
Avnet Silica | Trans MOSFET N-CH 20V 0.952A 3-Pin SOT-416 T/R (Alt: NVA4153NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVA4153NT1G
|
EBV Elektronik | Trans MOSFET N-CH 20V 0.952A 3-Pin SOT-416 T/R (Alt: NVA4153NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVA4153NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVA4153NT1G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NVA4153NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVA4153NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTA4153NT1 | 915mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 463-01, SC-75, 3 PIN | onsemi | NVA4153NT1G vs NTA4153NT1 |
NTA4153NT1G | Single N-Channel with ESD Protection Small Signal MOSFET 20V, 915mA, 230mΩ, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | NVA4153NT1G vs NTA4153NT1G |