Part Details for NTE4928 by NTE Electronics Inc
Overview of NTE4928 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTE4928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4928-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
724 In Stock |
|
$2.1200 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Diode Transient Suppressor Unidirectional 1500W Vbr=20.00V Axial Lead RoHS: Compliant |
10 In Stock |
|
$1.8100 / $2.7000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
DISTI #
NTE4928
|
TME | Diode: TVS, 1.5kW, 20V, 54A, unidirectional, Ø9,52x5,21mm Min Qty: 1 | 0 |
|
$2.2900 / $2.8800 | RFQ |
|
Master Electronics | Diode Transient Suppressor Unidirectional 1500W Vbr=20.00V Axial Lead RoHS: Compliant |
10 In Stock |
|
$1.8100 / $2.7000 | Buy Now |
Part Details for NTE4928
NTE4928 CAD Models
NTE4928 Part Data Attributes
|
NTE4928
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4928
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE4928
This table gives cross-reference parts and alternative options found for NTE4928. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE4928, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE180H32-1 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | NTE4928 vs 1.5KE180H32-1 |
1.5KE180CU26 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | NTE4928 vs 1.5KE180CU26 |
1.5KE180E3/56 | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | NTE4928 vs 1.5KE180E3/56 |
1.5KE180CM26 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | NTE4928 vs 1.5KE180CM26 |
1.5KE180PRL | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | STMicroelectronics | NTE4928 vs 1.5KE180PRL |
1.5KE180A-T | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | NTE4928 vs 1.5KE180A-T |
1.5KE180A-AP-HF | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | NTE4928 vs 1.5KE180A-AP-HF |
1.5KE180AU22 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | NTE4928 vs 1.5KE180AU22 |
1.5KE180ATR | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | NTE4928 vs 1.5KE180ATR |
1.5KE180H33 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | NTE4928 vs 1.5KE180H33 |