Part Details for NTE4942 by NTE Electronics Inc
Overview of NTE4942 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4942-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
548 In Stock |
|
$1.1000 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Diode Transient Suppressor Unidirectional 1500W Vbr=39.00V Axial Lead RoHS: Compliant |
131 In Stock |
|
$0.9320 / $1.4100 | Buy Now |
DISTI #
NTE4942
|
TME | Diode: TVS, 1.5kW, 39V, 28A, unidirectional, Ø9,52x5,21mm Min Qty: 1 | 0 |
|
$1.1700 / $1.4700 | RFQ |
|
Master Electronics | Diode Transient Suppressor Unidirectional 1500W Vbr=39.00V Axial Lead RoHS: Compliant |
131 In Stock |
|
$0.9320 / $1.4100 | Buy Now |
Part Details for NTE4942
NTE4942 CAD Models
NTE4942 Part Data Attributes
|
NTE4942
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4942
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for NTE4942
This table gives cross-reference parts and alternative options found for NTE4942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE4942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6284A-B | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | NTE4942 vs 1N6284A-B |
1.5KE39-13 | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | NTE4942 vs 1.5KE39-13 |
1N6285ATR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | NTE4942 vs 1N6285ATR |
1.5CE39ATR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | NTE4942 vs 1.5CE39ATR |
1.5KA36A/72 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | Vishay Semiconductors | NTE4942 vs 1.5KA36A/72 |
1N6284ATR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | NTE4942 vs 1N6284ATR |
1N6284 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | NTE4942 vs 1N6284 |
1N6285 | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | NTE4942 vs 1N6285 |
1.5KE39A/74 | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | NTE4942 vs 1.5KE39A/74 |
1.5KA36-E3/66 | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | Vishay Intertechnologies | NTE4942 vs 1.5KA36-E3/66 |