Part Details for NTE4952 by NTE Electronics Inc
Overview of NTE4952 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4274
|
Newark | Transient Suppressor Diode, single, unidirectional,47.8V V(Rwm),axial-9.5 Rohs Compliant: Yes |Nte Electronics NTE4952 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE4952-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
240 In Stock |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
70515764
|
RS | DIODE TRANSIENT SUPPRESSOR UNIDIRECTIONAL 1500V VBR=56.00V AXIAL LEAD | NTE Electronics Inc. NTE4952 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.3800 | RFQ |
|
Onlinecomponents.com | Diode Transient Suppressor Unidirectional 1500V Vbr=56.00V Axial Lead RoHS: Compliant |
5 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE4952
|
TME | Diode: TVS, 1.5kW, 56V, 19.5A, unidirectional, Ø9,52x5,21mm Min Qty: 1 | 0 |
|
$1.1700 / $1.4700 | RFQ |
|
Master Electronics | Diode Transient Suppressor Unidirectional 1500V Vbr=56.00V Axial Lead RoHS: Compliant |
5 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
Part Details for NTE4952
NTE4952 CAD Models
NTE4952 Part Data Attributes:
|
NTE4952
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4952
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE4952
This table gives cross-reference parts and alternative options found for NTE4952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE4952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE56A-PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | NTE4952 vs 1.5KE56A-PBF |
1.5KE56A | Trans Voltage Suppressor Diode, | SPC Multicomp | NTE4952 vs 1.5KE56A |
1.5KE56AHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | NTE4952 vs 1.5KE56AHR |