Part Details for NTE5327W by NTE Electronics Inc
Overview of NTE5327W by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for NTE5327W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5327W-ND
|
DigiKey | R-SI BRIDGE 800V 25A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$6.8100 / $8.2000 | Buy Now |
DISTI #
70516148
|
RS | BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 800V 25AMP WITH WIRE LEADS | NTE Electronics Inc. NTE5327W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 / $8.2000 | RFQ |
|
Onlinecomponents.com | Bridge Rectifier - Full Wave Single Phase 800V 25amp with Wire Leads RoHS: Compliant |
10 In Stock |
|
$5.2200 / $8.1300 | Buy Now |
DISTI #
51676741
|
Verical | Rectifier Bridge Diode Single 800V 25A 4-Pin Min Qty: 10 Package Multiple: 5 Date Code: 1712 | Americas - 10 |
|
$10.5722 | Buy Now |
DISTI #
NTE5327W
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 400A Min Qty: 1 | 9 |
|
$6.6300 / $8.3400 | Buy Now |
Part Details for NTE5327W
NTE5327W CAD Models
NTE5327W Part Data Attributes:
|
NTE5327W
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5327W
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5327W
This table gives cross-reference parts and alternative options found for NTE5327W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5327W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3G4B41 | DIODE 3 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | NTE5327W vs 3G4B41 |
FB1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5327W vs FB1501 |
NTE5315 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | NTE Electronics Inc | NTE5327W vs NTE5315 |
NTE5330 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | NTE Electronics Inc | NTE5327W vs NTE5330 |
S15VB60 | Bridge Rectifier Diode, 1 Phase, 4.5A, 600V V(RRM), Silicon, S15VB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | NTE5327W vs S15VB60 |
NTE5312 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, | NTE Electronics Inc | NTE5327W vs NTE5312 |
FB1504 | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5327W vs FB1504 |
NTE5324 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | NTE Electronics Inc | NTE5327W vs NTE5324 |
SBR05 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, G32, 4 PIN | Semtech Corporation | NTE5327W vs SBR05 |
S25VB60 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, S25VB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | NTE5327W vs S25VB60 |