Part Details for NTE5334 by NTE Electronics Inc
Overview of NTE5334 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE5334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4676
|
Newark | Bridge Rectifier, Single Phase, 1A, 1Kv, Though Hole, No. Of Phases:-, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.2V, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE5334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70516153
|
RS | BRIDGE RECTIFIER - FULL WAVE SINGLE PHASE 1000V 1AMP 4-PIN DIP PACKAGE | NTE Electronics Inc. NTE5334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - Full Wave Single Phase 1000V 1amp 4-pin DIP Package RoHS: Compliant |
325 In Stock |
|
$1.4600 / $2.2000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, DIP | 18 |
|
$2.2275 / $4.4550 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, DIP | 3 |
|
$4.1650 / $4.9980 | Buy Now |
Part Details for NTE5334
NTE5334 CAD Models
NTE5334 Part Data Attributes
|
NTE5334
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5334
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PDIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5334
This table gives cross-reference parts and alternative options found for NTE5334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB107 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, | Sensitron Semiconductors | NTE5334 vs DB107 |
DB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DIP-4 | Lite-On Semiconductor Corporation | NTE5334 vs DB107 |
DB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | NTE5334 vs DB107 |