Part Details for NTE605A by NTE Electronics Inc
Overview of NTE605A by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE605A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE605A-ND
|
DigiKey | DIODE GEN PURP 6V 100MA DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1844 In Stock |
|
$0.6050 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Varistor-temperature Compensating Diode If=100ma Vr=6V Do-35 Case RoHS: Compliant |
11 In Stock |
|
$0.5410 / $0.8680 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | SILICON, STABISTOR DIODE | 6 |
|
$1.3440 / $1.6800 | Buy Now |
|
Master Electronics | Varistor-temperature Compensating Diode If=100ma Vr=6V Do-35 Case RoHS: Compliant |
11 In Stock |
|
$0.5410 / $0.8680 | Buy Now |
Part Details for NTE605A
NTE605A CAD Models
NTE605A Part Data Attributes
|
NTE605A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE605A
NTE Electronics Inc
Stabistor Diode, 1.36V V(FM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
Forward Voltage-Min (VF) | 1.26 V | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |