There are no models available for this part yet.
Overview of NTE815 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NTE815 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Integrated Circuit TV Horizontal Processor 8 Lead DIP RoHS: Compliant |
15 In Stock |
|
$6.0800 / $9.8600 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now | ||
Bristol Electronics | 4 |
|
RFQ | ||||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | HORIZONTAL DEFLECTION IC, PDIP8 | 17 |
|
$6.5925 / $13.1850 | Buy Now | ||
Quest Components | HORIZONTAL DEFLECTION IC, PDIP8 | 3 |
|
$8.7934 / $11.9910 | Buy Now | ||
Quest Components | HORIZONTAL DEFLECTION IC, PDIP8 | 3 |
|
$6.0000 / $12.0000 | Buy Now |
CAD Models for NTE815 by NTE Electronics Inc
Part Data Attributes for NTE815 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Application
|
TV
|
Blanking Output
|
NO
|
Consumer IC Type
|
HORIZONTAL DEFLECTION IC
|
JESD-30 Code
|
R-PDIP-T8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
8.8 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for NTE815
This table gives cross-reference parts and alternative options found for NTE815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA1391E | Horizontal Deflection IC, PDIP8 | Harris Semiconductor | NTE815 vs CA1391E |