Part Details for TDA4950 by STMicroelectronics
Overview of TDA4950 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TDA4950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Video/TV Circuit, EAST-WEST CORRECTION Circuit, 8 Pin, Plastic, DIP | 3 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Video/TV Circuit, EAST-WEST CORRECTION Circuit, 8 Pin, Plastic, DIP | 104 |
|
$3.7000 / $6.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2277 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for TDA4950
TDA4950 CAD Models
TDA4950 Part Data Attributes
|
TDA4950
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA4950
STMicroelectronics
EAST-WEST CORRECTION IC, PDIP8, POWER, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | EAST-WEST CORRECTION IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 17 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA4950
This table gives cross-reference parts and alternative options found for TDA4950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE815 | Horizontal Deflection IC, PDIP8, DIP-8 | NTE Electronics Inc | TDA4950 vs NTE815 |
TDA8146 | EAST-WEST CORRECTION IC, PDIP8, MINI, DIP-8 | STMicroelectronics | TDA4950 vs TDA8146 |
TDA4950 | East-West Correction IC, PDIP8, DIP-8 | Temic Semiconductors | TDA4950 vs TDA4950 |
UPC1498H | UPC1498H | Renesas Electronics Corporation | TDA4950 vs UPC1498H |
UPC1498H | Vertical Deflection IC, PSFM8, POWER, PLASTIC, SIP-8 | NEC Electronics America Inc | TDA4950 vs UPC1498H |
NTE836 | Horizontal Deflection IC, PDIP8, DIP-8 | NTE Electronics Inc | TDA4950 vs NTE836 |
CA1394E | Horizontal Deflection IC, Bipolar, PDIP8 | Harris Semiconductor | TDA4950 vs CA1394E |
TDA9302 | VERTICAL DEFLECTION IC, PSFM8 | STMicroelectronics | TDA4950 vs TDA9302 |
CA1391E | Horizontal Deflection IC, PDIP8 | Harris Semiconductor | TDA4950 vs CA1391E |