Part Details for CA1391E by Harris Semiconductor
Overview of CA1391E by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1391E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA1391E-ND
|
DigiKey | TV HORIZONTAL PROCESSOR Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2491 In Stock |
|
$0.5200 | Buy Now |
|
Quest Components | HORIZONTAL DEFLECTION IC, PDIP8 | 4947 |
|
$0.4946 / $1.4130 | Buy Now |
|
Rochester Electronics | TV HORIZONTAL PROCESSOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2491 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for CA1391E
CA1391E CAD Models
CA1391E Part Data Attributes
|
CA1391E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA1391E
Harris Semiconductor
Horizontal Deflection IC, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CA1391E
This table gives cross-reference parts and alternative options found for CA1391E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA1391E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE815 | Horizontal Deflection IC, PDIP8, DIP-8 | NTE Electronics Inc | CA1391E vs NTE815 |
CA1394E | Horizontal Deflection IC, Bipolar, PDIP8 | Harris Semiconductor | CA1391E vs CA1394E |
NTE836 | Horizontal Deflection IC, PDIP8, DIP-8 | NTE Electronics Inc | CA1391E vs NTE836 |
MC1391P | HORIZONTAL DEFLECTION IC, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | CA1391E vs MC1391P |