Part Details for NTE977 by NTE Electronics Inc
Overview of NTE977 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE977-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
322 In Stock |
|
$1.4700 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit Positive 3 Terminal Voltage Regulator 100ma 5v To92 RoHS: Compliant |
4 In Stock |
|
$0.8550 / $1.4080 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5VPBCY3 | 28 |
|
$1.2796 / $1.5995 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5VPBCY3 | 1 |
|
$2.3240 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5VPBCY3 | 1 |
|
$3.3000 | Buy Now |
DISTI #
NTE977
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, 0÷70°C Min Qty: 1 | 9 |
|
$1.0500 / $1.3200 | Buy Now |
|
Master Electronics | Integrated Circuit Positive 3 Terminal Voltage Regulator 100ma 5v To92 RoHS: Compliant |
4 In Stock |
|
$0.8550 / $1.4080 | Buy Now |
Part Details for NTE977
NTE977 CAD Models
NTE977 Part Data Attributes
|
NTE977
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE977
NTE Electronics Inc
Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE977
This table gives cross-reference parts and alternative options found for NTE977. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE977, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACD13TR | Positive voltage regulators | STMicroelectronics | NTE977 vs L78L05ACD13TR |
IP7805H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE977 vs IP7805H |
NCV78L05ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified | onsemi | NTE977 vs NCV78L05ABPG |
LM140H-05-883B | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE977 vs LM140H-05-883B |
LM7805-39 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | NTE977 vs LM7805-39 |
IP7805ARR1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | NTE977 vs IP7805ARR1 |
LM140K-5.0/883C | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NTE977 vs LM140K-5.0/883C |
5962-8778201YA | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | NTE977 vs 5962-8778201YA |
IP140AK-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | NTE977 vs IP140AK-05 |
UA78L05ACJG | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NTE977 vs UA78L05ACJG |