-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -30V -3.5A 100mΩ, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7041
|
Newark | Mosfet, P-Ch, -30V, -2.5A, Tsop, Transistor Polarity:P Channel, Continuous Drain Current Id:-2.5A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.094Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.87V, Power Rohs Compliant: Yes |Onsemi NTGS3455T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20375 |
|
$0.2140 / $0.4780 | Buy Now |
DISTI #
86AK5816
|
Newark | Pfet Tsop6 30V .100R Tr, Transistor Polarity:P Channel, Continuous Drain Current Id:3.5A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.1Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.87V, Power Dissipation Rohs Compliant: Yes |Onsemi NTGS3455T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.1780 / $0.2010 | Buy Now |
DISTI #
NTGS3455T1GOSCT-ND
|
DigiKey | MOSFET P-CH 30V 2.5A 6TSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35836 In Stock |
|
$0.1711 / $0.5900 | Buy Now |
DISTI #
NTGS3455T1G
|
Avnet Americas | Trans MOSFET P-CH 30V 3.5A 6-Pin TSOP T/R - Tape and Reel (Alt: NTGS3455T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1654 / $0.1974 | Buy Now |
DISTI #
863-NTGS3455T1G
|
Mouser Electronics | MOSFET 30V 3.5A P-Channel RoHS: Compliant | 140635 |
|
$0.1640 / $0.4000 | Buy Now |
|
Future Electronics | P-Channel 30 V 100 mOhm 2 W Surface Mount Power MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 3000Reel |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
NTGS3455T1G
|
TME | Transistor: P-MOSFET, unipolar, -30V, -3.5A, 2W, TSOP6 Min Qty: 1 | 0 |
|
$0.1900 / $0.3770 | RFQ |
|
ComSIT USA | P-CHANNEL MOSFET Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 224 |
|
RFQ | |
DISTI #
NTGS3455T1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTGS3455T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTGS3455T1G
onsemi
Single P-Channel Power MOSFET -30V -3.5A 100mΩ, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTGS3455T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTGS3455T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTGS3455T1G | 2500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 318G-02, TSOP-6 | Rochester Electronics LLC | NTGS3455T1G vs NTGS3455T1G |