Part Details for NTHS5443T1G by onsemi
Overview of NTHS5443T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS5443T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2154
|
Newark | P Channel Mosfet, -20V, 3.6A, 1206A, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Onsemi NTHS5443T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK0969
|
Newark | Mosfet, P-Ch, 20V, 3.6A, 150Deg C, 1.3W |Onsemi NTHS5443T1G Min Qty: 1230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.3420 | Buy Now |
DISTI #
NTHS5443T1G
|
Avnet Americas | Trans MOSFET P-CH 20V 3.6A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHS5443T1G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
V79:2366_18715151
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.6A 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 143 |
|
$0.0719 | Buy Now |
DISTI #
26122518
|
Verical | Trans MOSFET P-CH 20V 3.6A 8-Pin Chip FET T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1614 | Americas - 143 |
|
$0.0719 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3691 / $1.0545 | Buy Now | |
|
Rochester Electronics | NTHS5443 - Small Signal Field-Effect Transistor, 3.6A, 20V, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 568346 |
|
$0.2541 / $0.2990 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 20V 3.6A CHIPFET | 18000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.0600 | RFQ |
Part Details for NTHS5443T1G
NTHS5443T1G CAD Models
NTHS5443T1G Part Data Attributes
|
NTHS5443T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHS5443T1G
onsemi
Single P-Channel ChipFET™ Power MOSFET -20V -4.9A 65mΩ, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHS5443T1G
This table gives cross-reference parts and alternative options found for NTHS5443T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS5443T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS5443T1 | 3600mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8 | onsemi | NTHS5443T1G vs NTHS5443T1 |