Part Details for NTJD4001NT1 by onsemi
Overview of NTJD4001NT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTJD4001NT1
NTJD4001NT1 CAD Models
NTJD4001NT1 Part Data Attributes
|
NTJD4001NT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4001NT1
onsemi
Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.272 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4001NT1
This table gives cross-reference parts and alternative options found for NTJD4001NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4001NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4001NT1 | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT1 vs NTJD4001NT1 |
NTJD4001NT2G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT1 vs NTJD4001NT2G |
NTJD4001NT1G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT1 vs NTJD4001NT1G |