-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3934
|
Newark | Dual N Channel Mosfet, 60V, Sc-88, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:304Ma, Continuous Drain Current Id P Channel:304Ma Rohs Compliant: Yes |Onsemi NTJD5121NT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50093 |
|
$0.0810 / $0.3460 | Buy Now |
DISTI #
90W9311
|
Newark | Mosfet Transistor, Dual N Channel, 304 Ma, 60 V, 1 Ohm, 10 V, 1.7 V Rohs Compliant: Yes |Onsemi NTJD5121NT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 19001 |
|
$0.0730 / $0.3700 | Buy Now |
DISTI #
95M6997
|
Newark | Dual N Channel Mosfet, 60V, Sc-88, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:304Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NTJD5121NT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0590 | Buy Now |
DISTI #
NTJD5121NT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.295A SC88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127761 In Stock |
|
$0.0353 / $0.3600 | Buy Now |
DISTI #
NTJD5121NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 295mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD5121NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 324000333000 Factory Stock |
|
$0.0317 / $0.0379 | Buy Now |
DISTI #
NTJD5121NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 295mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD5121NT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 333000 Factory Stock |
|
$0.0317 / $0.0379 | Buy Now |
DISTI #
NTJD5121NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 295mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD5121NT1G) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3804000 Partner Stock |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
08R3934
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 295mA 6-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 08R3934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Ammo Pack | 50093 Partner Stock |
|
$0.0860 / $0.3260 | Buy Now |
DISTI #
863-NTJD5121NT1G
|
Mouser Electronics | MOSFET NFET SC88D 60V 295mA RoHS: Compliant | 318862 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 1.6 Ohm 250 mW Surface Mount Power MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 117000Reel |
|
$0.0383 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJD5121NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD5121NT1G
onsemi
Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.295 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJD5121NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD5121NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4001NT1 | Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD5121NT1G vs NTJD4001NT1 |
NTJD4001NT1 | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD5121NT1G vs NTJD4001NT1 |
2N7002KDU | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, US6, 6 PIN | KEC | NTJD5121NT1G vs 2N7002KDU |
NTJD4001NT1G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD5121NT1G vs NTJD4001NT1G |
NTJD4001NT2G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD5121NT1G vs NTJD4001NT2G |