Part Details for NTJS3157NT1 by onsemi
Overview of NTJS3157NT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTJS3157NT1
NTJS3157NT1 CAD Models
NTJS3157NT1 Part Data Attributes
|
NTJS3157NT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS3157NT1
onsemi
Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJS3157NT1
This table gives cross-reference parts and alternative options found for NTJS3157NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJS3157NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJS3157NT2G | Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJS3157NT1 vs NTJS3157NT2G |
NTJS3157NT2G | 3200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | Rochester Electronics LLC | NTJS3157NT1 vs NTJS3157NT2G |
NTJS3157NT2 | 3200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJS3157NT1 vs NTJS3157NT2 |
NTJS3157NT4 | 3200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJS3157NT1 vs NTJS3157NT4 |