Part Details for NTJS3157NT2G by onsemi
Overview of NTJS3157NT2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJS3157NT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2445
|
Newark | Reel/Nfet Sc88 20V 4A 60Mohm |Onsemi NTJS3157NT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTJS3157NT2G-ND
|
DigiKey | MOSFET N-CH 20V 3.2A SC88/SC70-6 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTJS3157NT2G
|
Avnet Americas | Trans MOSFET N-CH 20V 3.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJS3157NT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 78 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NTJS3157NT2G
|
Mouser Electronics | MOSFET 20V 4A N-Channel RoHS: Compliant | 0 |
|
$0.1170 / $0.4700 | Order Now |
|
Rochester Electronics | NTJS3157N - Small Signal Field-Effect Transistor, 3.2A, 20V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
NTJS3157NT2G
|
Avnet Americas | Trans MOSFET N-CH 20V 3.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJS3157NT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 78 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for NTJS3157NT2G
NTJS3157NT2G CAD Models
NTJS3157NT2G Part Data Attributes:
|
NTJS3157NT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS3157NT2G
onsemi
Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJS3157NT2G
This table gives cross-reference parts and alternative options found for NTJS3157NT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJS3157NT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJS3157NT4 | 3200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJS3157NT2G vs NTJS3157NT4 |
NTJS3157NT1G | Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJS3157NT2G vs NTJS3157NT1G |
NTJS3157NT4G | TRANSISTOR 3200 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN, FET General Purpose Small Signal | onsemi | NTJS3157NT2G vs NTJS3157NT4G |
NTJS3157NT1 | Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJS3157NT2G vs NTJS3157NT1 |