Part Details for NTP107M4TRB(45)F by NIC Components Corp
Overview of NTP107M4TRB(45)F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP107M4TRB(45)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP107M4TRB(45)F
|
Avnet Americas | SMT TANTALUM - Tape and Reel (Alt: NTP107M4TRB(45)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5281 / $0.5903 | Buy Now |
DISTI #
NTP107M4TRB(45)F
|
Avnet Americas | SMT TANTALUM - Tape and Reel (Alt: NTP107M4TRB(45)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5281 / $0.5903 | Buy Now |
DISTI #
NTP107M4TRB(45)F
|
Avnet Americas | SMT TANTALUM - Tape and Reel (Alt: NTP107M4TRB(45)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5281 / $0.5903 | Buy Now |
Part Details for NTP107M4TRB(45)F
NTP107M4TRB(45)F CAD Models
NTP107M4TRB(45)F Part Data Attributes
|
NTP107M4TRB(45)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP107M4TRB(45)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1236.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTP107M4TRB(45)F
This table gives cross-reference parts and alternative options found for NTP107M4TRB(45)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP107M4TRB(45)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4TPE100MBB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | NTP107M4TRB(45)F vs 4TPE100MBB |
NTP107M4TRB(45)3KF | CAPACITOR, TANTALUM, SOLID POLYMER | NIC Components Corp | NTP107M4TRB(45)F vs NTP107M4TRB(45)3KF |
TCA4001107MRB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTP107M4TRB(45)F vs TCA4001107MRB0070 |
4TPE100MWB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | NTP107M4TRB(45)F vs 4TPE100MWB |
T520B107M004ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP107M4TRB(45)F vs T520B107M004ATE040C-7280 |
NTP107M4TRB(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | NTP107M4TRB(45)F vs NTP107M4TRB(45) |
F320G107MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | NTP107M4TRB(45)F vs F320G107MBA |
NTP107M4TRB(70) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | NTP107M4TRB(45)F vs NTP107M4TRB(70) |
NTP107M4TRB(70)3KF | CAPACITOR, TANTALUM, SOLID POLYMER | NIC Components Corp | NTP107M4TRB(45)F vs NTP107M4TRB(70)3KF |
T520B107M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTP107M4TRB(45)F vs T520B107M004AHE040C-7280 |