Part Details for NTP337M4TRD(40) by NIC Components Corp
Overview of NTP337M4TRD(40) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP337M4TRD(40)
NTP337M4TRD(40) CAD Models
NTP337M4TRD(40) Part Data Attributes
|
NTP337M4TRD(40)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP337M4TRD(40)
NIC Components Corp
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Manufacturer Series | NTP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1936 mA | |
Series | NTP(D SIZE) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NTP337M4TRD(40)
This table gives cross-reference parts and alternative options found for NTP337M4TRD(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP337M4TRD(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M004AHW0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004AHW0077610 |
T543D337M004ATS005WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004ATS005WAFL |
T543D337M004ATW009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004ATW009 |
T543D337M004AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004AKW0407280 |
T543D337M004AKW010 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004AKW010 |
T543D337M004AHW0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004AHW0157610 |
T543D337M004AHW005WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004AHW005WAFL |
T543D337M004ATE0057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004ATE0057640 |
T520D337M004ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP337M4TRD(40) vs T520D337M004ATE045 |
T543D337M004AHW006WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M4TRD(40) vs T543D337M004AHW006WAFL |