Part Details for NTPF331M6D3UTF by NIC Components Corp
Results Overview of NTPF331M6D3UTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTPF331M6D3UTF Information
NTPF331M6D3UTF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
NTPF331M6D3UTF Part Data Attributes
|
|
NTPF331M6D3UTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTPF331M6D3UTF
NIC Components Corp
Tantalum Capacitor, Tantalum (solid Polymer),
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| Number of Terminals | 2 |