Part Details for NTR10B8R20CTR1KF by NIC Components Corp
Overview of NTR10B8R20CTR1KF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B8R20CTR1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
Part Details for NTR10B8R20CTR1KF
NTR10B8R20CTR1KF CAD Models
NTR10B8R20CTR1KF Part Data Attributes:
|
NTR10B8R20CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B8R20CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 8.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B8R20CTR1KF
This table gives cross-reference parts and alternative options found for NTR10B8R20CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B8R20CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD8R20A | Fixed Resistor, Thin Film, 0.1W, 8.2ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B8R20CTR1KF vs RN73F2ATD8R20A |
RN73F2ATD8R20B | Fixed Resistor, Thin Film, 0.1W, 8.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B8R20CTR1KF vs RN73F2ATD8R20B |
CPF0805A8R2E | Fixed Resistor, Thin Film, 0.1W, 8.2ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B8R20CTR1KF vs CPF0805A8R2E |