Part Details for NTR12A4223NTRF by NIC Components Corp
Results Overview of NTR12A4223NTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR12A4223NTRF Information
NTR12A4223NTRF by NIC Components Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR12A4223NTRF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NTR12A4223NTRF
|
Avnet Americas | RES THNFLM 1206 422K OHM 1/8W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR12A4223NTRF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3395 / $0.3465 | Buy Now |
US Tariff Estimator: NTR12A4223NTRF by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTR12A4223NTRF
NTR12A4223NTRF Part Data Attributes
|
|
NTR12A4223NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A4223NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 422000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 150 V |
Alternate Parts for NTR12A4223NTRF
This table gives cross-reference parts and alternative options found for NTR12A4223NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A4223NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR06BTNW4223 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs AR06BTNW4223 |
| TE06F4223BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs TE06F4223BT |
| AR1206422K+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | NTR12A4223NTRF vs AR1206422K+-0.1%TCR15 |
| PRCA1206TC15W422K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs PRCA1206TC15W422K+/-0.1% |
| RNCS1206BTS422K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs RNCS1206BTS422K |
| RT1206B422315PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NTR12A4223NTRF vs RT1206B422315PPM |
| NTR12B4223NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs NTR12B4223NTRF |
| AR06APC5W4223N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NTR12A4223NTRF vs AR06APC5W4223N |
| RNA73D2BTD4223B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs RNA73D2BTD4223B |
| RN73D2BB4223B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A4223NTRF vs RN73D2BB4223B |