Part Details for NTR12B5972BTRF by NIC Components Corp
Overview of NTR12B5972BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12B5972BTRF
NTR12B5972BTRF CAD Models
NTR12B5972BTRF Part Data Attributes
|
NTR12B5972BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B5972BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B5972BTRF
This table gives cross-reference parts and alternative options found for NTR12B5972BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B5972BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2BTD5972A | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B5972BTRF vs RN73C2BTD5972A |
RN73C2BB5972A | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B5972BTRF vs RN73C2BB5972A |
AR06ATRC6W5972 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B5972BTRF vs AR06ATRC6W5972 |
RMT12R-59K7-B10 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | NTR12B5972BTRF vs RMT12R-59K7-B10 |
SF12W5972ATLQ | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12B5972BTRF vs SF12W5972ATLQ |
SF12W5972BALQ | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12B5972BTRF vs SF12W5972BALQ |
AR06APC6W5972 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B5972BTRF vs AR06APC6W5972 |
AR06ATRC6W5972N | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B5972BTRF vs AR06ATRC6W5972N |
AR06BPC6W5972N | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B5972BTRF vs AR06BPC6W5972N |
AR06BTRC6W5972 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B5972BTRF vs AR06BTRC6W5972 |