-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7054
|
Newark | Mosfet, P Channel, -20V, -1.3A, Sot-23-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.3A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.14Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Rohs Compliant: Yes |Onsemi NTR1P02LT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23090 |
|
$0.1050 / $0.4180 | Buy Now |
DISTI #
05R9179
|
Newark | P Channel Mosfet, -20V, 1.3A Sot-23, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:400Mw Rohs Compliant: Yes |Onsemi NTR1P02LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
NTR1P02LT3GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 1.3A SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18026 In Stock |
|
$0.0632 / $0.4000 | Buy Now |
DISTI #
NTR1P02LT3G
|
Avnet Americas | Trans MOSFET P-CH 20V 1.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR1P02LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0724 | Buy Now |
DISTI #
863-NTR1P02LT3G
|
Mouser Electronics | MOSFET PFET SOT23 20V .160R RoHS: Compliant | 9838 |
|
$0.0700 / $0.3900 | Buy Now |
DISTI #
70467546
|
RS | NTR1P02LT3G P-channel MOSFET Transistor, 1.3 A, 20 V, 3-Pin SOT-23 | ON Semiconductor NTR1P02LT3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1910 | RFQ |
|
Future Electronics | P-Channel 20 V 220 mOhm 400 mW Surface Mount Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0630 / $0.0683 | Buy Now |
|
Future Electronics | P-Channel 20 V 220 mOhm 400 mW Surface Mount Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0630 / $0.0683 | Buy Now |
DISTI #
NTR1P02LT3G
|
Avnet Americas | Trans MOSFET P-CH 20V 1.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR1P02LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0724 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2600 | 10000 |
|
$0.1394 / $0.1437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR1P02LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR1P02LT3G
onsemi
Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND LEAD FREE, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTR1P02LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR1P02LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV160UP | Small Signal Field-Effect Transistor | Nexperia | NTR1P02LT3G vs PMV160UP |
NTR1P02LT1 | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NTR1P02LT3G vs NTR1P02LT1 |
NDS336P | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SUPERSOT-3 | Fairchild Semiconductor Corporation | NTR1P02LT3G vs NDS336P |
PMV160UP,215 | PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | NTR1P02LT3G vs PMV160UP,215 |
NTR1P02LT3 | 1300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-08, 3 PIN | onsemi | NTR1P02LT3G vs NTR1P02LT3 |
NTR1P02LT1G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NTR1P02LT3G vs NTR1P02LT1G |
PMV160UPVL | PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | NTR1P02LT3G vs PMV160UPVL |
934064761215 | Small Signal Field-Effect Transistor | Nexperia | NTR1P02LT3G vs 934064761215 |