Part Details for NTR25F1580NTRF by NIC Components Corp
Overview of NTR25F1580NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR25F1580NTRF
NTR25F1580NTRF CAD Models
NTR25F1580NTRF Part Data Attributes
|
NTR25F1580NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25F1580NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25F1580NTRF
This table gives cross-reference parts and alternative options found for NTR25F1580NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F1580NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10F1580FT | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1580NTRF vs TF10F1580FT |
TR10F1580FB | Fixed Resistor, Thin Film, 0.333W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1580NTRF vs TR10F1580FB |
RN73D2HB1580F | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F1580NTRF vs RN73D2HB1580F |
TF10F1580FC | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1580NTRF vs TF10F1580FC |
TR10F1580FT | Fixed Resistor, Thin Film, 0.333W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1580NTRF vs TR10F1580FT |
CPF2010F158RD1 | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTR25F1580NTRF vs CPF2010F158RD1 |
TF10F1580FB | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1580NTRF vs TF10F1580FB |
RN73D2HTE1580F | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F1580NTRF vs RN73D2HTE1580F |