Part Details for NTRH12D23R2DTRF by NIC Components Corp
Results Overview of NTRH12D23R2DTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH12D23R2DTRF Information
NTRH12D23R2DTRF by NIC Components Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH12D23R2DTRF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NTRH12D23R2DTRF
|
Avnet Americas | RES THNFLM 1206 23.2 OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D23R2DTRF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0227 / $0.0262 | Buy Now |
US Tariff Estimator: NTRH12D23R2DTRF by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTRH12D23R2DTRF
NTRH12D23R2DTRF Part Data Attributes
|
|
NTRH12D23R2DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D23R2DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 23.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for NTRH12D23R2DTRF
This table gives cross-reference parts and alternative options found for NTRH12D23R2DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D23R2DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT32-23R2-DK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs AT32-23R2-DK-E |
| RP73G2B23R2DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | NTRH12D23R2DTRF vs RP73G2B23R2DTDG |
| RN73H2BTTD23R2D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs RN73H2BTTD23R2D50 |
| AR06DBDO23R2N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 23.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NTRH12D23R2DTRF vs AR06DBDO23R2N |
| RBA12DTS23R2 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs RBA12DTS23R2 |
| AR06DPC2V23R2 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NTRH12D23R2DTRF vs AR06DPC2V23R2 |
| RNCF1206DKC23R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs RNCF1206DKC23R2 |
| RNCF1206DTC23R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs RNCF1206DTC23R2 |
| NTRA12HD23R2DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs NTRA12HD23R2DTR1KQYF |
| HAR06DTDV23R2A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 23.2ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTRH12D23R2DTRF vs HAR06DTDV23R2A |