Part Details for NTS10120EMFST1G by onsemi
Overview of NTS10120EMFST1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS10120EMFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4406
|
Newark | Low Leakage 10A 120V Trench Schotky/Reel Rohs Compliant: Yes |Onsemi NTS10120EMFST1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for NTS10120EMFST1G
NTS10120EMFST1G CAD Models
NTS10120EMFST1G Part Data Attributes
|
NTS10120EMFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS10120EMFST1G
onsemi
Trench Schottky Rectifier Very Low Leakage, 10A 120V, Part, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTS10120EMFST1G
This table gives cross-reference parts and alternative options found for NTS10120EMFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS10120EMFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTS10120MFST3G | Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NTS10120EMFST1G vs NRVTS10120MFST3G |
NTS10120MFST1G | Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTS10120EMFST1G vs NTS10120MFST1G |
SVC10120VB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NTS10120EMFST1G vs SVC10120VB_R2_00001 |
SDR5004 | Rectifier Diode, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, DO-4, 1 PIN | Solitron Devices Inc | NTS10120EMFST1G vs SDR5004 |
NTS10120MFST3G | Trench Schottky Rectifier Low Vf 10A, 120V Part, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTS10120EMFST1G vs NTS10120MFST3G |