Part Details for NUC100LC1DN by Nuvoton Technology Corp
Results Overview of NUC100LC1DN by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUC100LC1DN Information
NUC100LC1DN by Nuvoton Technology Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NUC100LC1DN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NUC100LC1DN-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 250 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$2.1740 | Buy Now |
|
DISTI #
503-NUC100LC1DN
|
Mouser Electronics | ARM Microcontrollers - MCU NuMicro Cortex M0 with 32K Flash & 4K SRAM, 2 UART, 1 SPI/SSI, 2 I2C, 1 I2S, 1 Comp., 4 PWM RoHS: Compliant | 0 |
|
Order Now | |
|
|
Vyrian | Peripheral ICs | 6736 |
|
RFQ |
US Tariff Estimator: NUC100LC1DN by Nuvoton Technology Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NUC100LC1DN
NUC100LC1DN Part Data Attributes
|
|
NUC100LC1DN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC100LC1DN
Nuvoton Technology Corp
RISC Microcontroller,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of I/O Lines | 33 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
NUC100LC1DN Frequently Asked Questions (FAQ)
-
The NUC100LC1DN can operate from -40°C to 105°C, but the typical operating temperature range is from 0°C to 70°C.
-
The clock source for the NUC100LC1DN can be configured using the Clock Control Register (CLK_CFG). The clock source can be set to either the internal RC oscillator, external crystal oscillator, or external clock input.
-
The maximum frequency for the NUC100LC1DN is 24 MHz, but it can be operated at lower frequencies to reduce power consumption.
-
The ADC on the NUC100LC1DN is a 12-bit successive approximation ADC. It can be configured using the ADC Control Register (ADC_CFG) and the ADC Conversion Register (ADC_CONV). The ADC can be triggered by a software command or an external event.
-
The Brown-out Detector (BOD) on the NUC100LC1DN is used to detect when the voltage supply drops below a certain threshold. When the BOD detects a brown-out condition, it can generate a reset signal to the microcontroller.