Part Details for NUP1128HT1G by onsemi
Overview of NUP1128HT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUP1128HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7280
|
Newark | Esd Protection Devices, Clamping Voltage Vc Max:50V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:26.5V, Power Dissipation Pd:-, Product Range:Nup1128 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NUP1128HT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NUP1128HT1GCT-ND
|
DigiKey | TVS DIODE 26.5VWM 55VC SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11344 In Stock |
|
$0.0460 / $0.3500 | Buy Now |
DISTI #
NUP1128HT1G
|
Avnet Americas | ESD Suppressor Zener Bi-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin SOD-323 T/R - Tape and Reel (Alt: NUP1128HT1G) RoHS: Compliant Min Qty: 6794 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 258000 Partner Stock |
|
$0.0456 / $0.0545 | Buy Now |
DISTI #
NUP1128HT1G
|
Avnet Americas | ESD Suppressor Zener Bi-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin SOD-323 T/R - Tape and Reel (Alt: NUP1128HT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NUP1128HT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +150C RoHS: Compliant | 5658 |
|
$0.0460 / $0.3500 | Buy Now |
|
Future Electronics | SOD323 28V PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0535 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0441 / $0.0549 | Buy Now |
|
Rochester Electronics | NUP1128 - IVN Bus Protector, Single Line LIN & Dual Line CAN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 258000 |
|
$0.0456 / $0.0537 | Buy Now |
DISTI #
NUP1128HT1G
|
Avnet Silica | ESD Suppressor Zener Bi-Dir �30kV@Air Gap/�30kV@Contact Disc 2-Pin SOD-323 T/R (Alt: NUP1128HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
Part Details for NUP1128HT1G
NUP1128HT1G CAD Models
NUP1128HT1G Part Data Attributes
|
NUP1128HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP1128HT1G
onsemi
IVN Bus Protector, Single Line LIN & Dual Line CAN Consumer/Industrial Qualified, +150C, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-323, 2 PIN | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 27.5 V | |
Breakdown Voltage-Nom | 31 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 165 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NUP1128HT1G
This table gives cross-reference parts and alternative options found for NUP1128HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP1128HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNUP1128WTT1G | IVN Bus Protector, Single Line LIN & Dual Line CAN AEC-Q101.revD Qualified, +175C, 3000-REEL, Automotive Qualified | onsemi | NUP1128HT1G vs SZNUP1128WTT1G |