-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27 V ESD Protection Diode - Dual Line CAN Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUP2105LT1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
30466 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
NUP2105LT1G
|
Avnet Americas | TVS Diode, Bidirectional, 24 V, 44 V, SOT-23, 3 Pins - Tape and Reel (Alt: NUP2105LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
NUP2105LT1G
|
Avnet Americas | TVS Diode, Bidirectional, 24 V, 44 V, SOT-23, 3 Pins - Tape and Reel (Alt: NUP2105LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
06R3477
|
Avnet Americas | TVS Diode, Bidirectional, 24 V, 44 V, SOT-23, 3 Pins - Product that comes on tape, but is not reeled (Alt: 06R3477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 1 Days Container: Ammo Pack | 1579 Partner Stock |
|
$0.1800 / $0.5080 | Buy Now |
DISTI #
863-NUP2105LT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 27V CAN BUS Protection RoHS: Compliant | 61534 |
|
$0.0830 / $0.4900 | Buy Now |
DISTI #
70341439
|
RS | Dual Bi-Directional TVS Diode 350W 3-Pin SOT-23 | ON Semiconductor NUP2105LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.2130 | RFQ |
|
Future Electronics | NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3936000Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Future Electronics | NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Future Electronics | NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP2105LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP2105LT1G
onsemi
27 V ESD Protection Diode - Dual Line CAN Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 29.1 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP2105LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP2105LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNUP2105LT1G | 27 V ESD Protection Diode - Dual Line CAN Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NUP2105LT1G vs SZNUP2105LT1G |
SZNUP2105LT3G | 27 V ESD Protection Diode - Dual Line CAN Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | NUP2105LT1G vs SZNUP2105LT3G |
NUP2105LT3G | 350W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, LEAD FREE, CASE 318-08, TO-236, 3 PIN | onsemi | NUP2105LT1G vs NUP2105LT3G |