-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5007
|
Newark | Mosfet Transistor, N Channel, 915 Ma, 26 V, 0.127 Ohm, 4.5 V, 760 Mv Rohs Compliant: Yes |Onsemi NVE4153NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 405 |
|
$0.2640 / $0.5390 | Buy Now |
DISTI #
30Y7019
|
Newark | N Channel Mosfet, 26V, Sc-89-3, Channel Type:N Channel, Drain Source Voltage Vds:26V, Continuous Drain Current Id:915Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:760Mv Rohs Compliant: Yes |Onsemi NVE4153NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1860 | Buy Now |
DISTI #
45Y4129
|
Newark | N Channel Mosfet, 26V, Sc-89-3, Transistor Polarity:N Channel, Drain Source Voltage Vds:26V, Continuous Drain Current Id:915Ma, On Resistance Rds(On):0.127Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Onsemi NVE4153NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
NVE4153NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 915MA SC89 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11769 In Stock |
|
$0.1380 / $0.7400 | Buy Now |
DISTI #
NVE4153NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R - Tape and Reel (Alt: NVE4153NT1G) RoHS: Compliant Min Qty: 2265 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.1369 / $0.1634 | Buy Now |
DISTI #
NVE4153NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R - Tape and Reel (Alt: NVE4153NT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1201 | Buy Now |
DISTI #
863-NVE4153NT1G
|
Mouser Electronics | MOSFETs NFET SC89 20V 915MA 230MO RoHS: Compliant | 5053 |
|
$0.1580 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Single N−Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ | 0 |
|
$0.1322 / $0.1492 | Buy Now |
|
Rochester Electronics | NVE4153N - Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1369 / $0.1610 | Buy Now |
DISTI #
NVE4153NT1G
|
Avnet Silica | Trans MOSFET N-CH 20V 0.915A 3-Pin SC-89 T/R (Alt: NVE4153NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVE4153NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVE4153NT1G
onsemi
Single N−Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NVE4153NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVE4153NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE4153NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, SC-89, 3 LEAD, 3000-REEL | onsemi | NVE4153NT1G vs NTE4153NT1G |