Part Details for NVM3JB1R00 by SEI Stackpole Electronics Inc
Results Overview of NVM3JB1R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVM3JB1R00 Information
NVM3JB1R00 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NVM3JB1R00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NVM3JB1R00 Part Data Attributes
|
|
NVM3JB1R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVM3JB1R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, 4838,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Flameproof | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.812 Mm | |
| Lead Length | 4.445 Mm | |
| Lead Spacing | 5.1 Mm | |
| Number of Terminals | 2 | |
| Package Height | 24.8 Mm | |
| Package Length | 12.1 Mm | |
| Package Style | Radial | |
| Package Width | 9.7 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 1 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4838 | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Tolerance | 5% |