Part Details for NX25F040AT-20E5-R2E by Nexcom Technology
Overview of NX25F040AT-20E5-R2E by Nexcom Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NX25F040AT-20E5-R2E
NX25F040AT-20E5-R2E CAD Models
NX25F040AT-20E5-R2E Part Data Attributes
|
NX25F040AT-20E5-R2E
Nexcom Technology
Buy Now
Datasheet
|
Compare Parts:
NX25F040AT-20E5-R2E
Nexcom Technology
Flash, 536KX8, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXCOM TECHNOLOGY | |
Package Description | TSOP, TSOP24/28,.46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 30 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Memory Density | 4390912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 548864 words | |
Number of Words Code | 536000 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Organization | 536KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP24/28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |