Part Details for NX3L1T53GM,125 by NXP Semiconductors
Results Overview of NX3L1T53GM,125 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3L1T53GM,125 Information
NX3L1T53GM,125 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NX3L1T53GM,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T8751
|
Newark | Low-Ohmic Single-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3L1T53GM,125 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now |
|
DISTI #
568-5546-1-ND
|
DigiKey | IC SWITCH SPDTX1 750MOHM 8XQFNU Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3313 / $0.7700 | Buy Now |
|
DISTI #
NX3L1T53GM,125
|
Avnet Americas | Analog Switch Single SPDT 8-Pin XQFN8U T/R - Tape and Reel (Alt: NX3L1T53GM,125) COO: Netherlands (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3308 / $0.3571 | Buy Now |
|
DISTI #
771-NX3L1T53GM125
|
Mouser Electronics | Analog Switch ICs 1SW SPDT 4.3V 60MHz RoHS: Compliant | 3961 |
|
$0.3410 / $0.7900 | Buy Now |
|
|
NXP Semiconductors | Low-ohmic single-pole double-throw analog switch, Reel 7" Q3/T4 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 3670 |
|
$0.3500 | Buy Now |
|
DISTI #
NX3L1T53GM,125
|
Avnet Silica | Analog Switch Single SPDT 8Pin XQFN8U TR (Alt: NX3L1T53GM,125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NX3L1T53GM,125
|
EBV Elektronik | Analog Switch Single SPDT 8Pin XQFN8U TR (Alt: NX3L1T53GM,125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 52000 |
|
RFQ |
US Tariff Estimator: NX3L1T53GM,125 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NX3L1T53GM,125
NX3L1T53GM,125 Part Data Attributes
|
|
NX3L1T53GM,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L1T53GM,125
NXP Semiconductors
NX3L1T53 - Low-ohmic single-pole double-throw analog switch QFN 8-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqccn, Lcc8,.06sq,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT902-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | S-PQCC-N8 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Off-state Isolation-Nom | 90 Db | |
| On-state Resistance Match-Nom | 0.04 Ω | |
| On-state Resistance-Max (Ron) | 1.7 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC8,.06SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 4.3 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 90 Ns | |
| Switch-on Time-Max | 120 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |