Part Details for NX8563LA533-CC by NEC Electronics Group
Overview of NX8563LA533-CC by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX8563LA533-CC
NX8563LA533-CC CAD Models
NX8563LA533-CC Part Data Attributes
|
NX8563LA533-CC
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NX8563LA533-CC
NEC Electronics Group
Laser Diode Module Emitter, 1530nm Min, 1562nm Max, SC-UPC Connector, Butterfly, Panel Mount, HERMETICAL SEALED PACKAGE-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | BUTTERFLY | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | TEC, THERMISTOR | |
Communication Standard | ITU-T | |
Connection Type | SC-UPC CONNECTOR | |
Fall Time-Max | 0.12 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1546 nm | |
Package Style | BUTTERFLY | |
Rise Time | 0.12 ns | |
Supply Current | 125 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |